This is a 2-element ceramic capacitor array with a capacitance of 0.012uF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed from Y5V dielectric material. The array is mounted via surface mount and has a pad termination style. It operates over a temperature range of -30°C to 85°C and is available in a 0508 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Array |
| Size | 2.03 X 1.27 X 0.965mm |
| Package/Case | 0508 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 1.016mm |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |