The AVX W2A25G823KAT1A is a 2-element ceramic capacitor array with a capacitance of 0.082uF and a working voltage of 50VDC. It has a tolerance of 10% and is constructed with ceramic material. The array is mounted on the surface and has a pad termination style. It operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Array |
| Size | 2.03 X 1.27 X 0.965mm |
| Package/Case | 0508 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 1.016mm |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |