Ceramic capacitor array with 4 functions, offering 100pF capacitance and 100V DC rated voltage. Features a C0G dielectric with 10% tolerance, operating from -55°C to 125°C. This 8-terminal, 0508 pad SMD component has a length of 2.1mm and width of 1.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX W2A41A101KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.1 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Capacitance | 0.0001 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W2A41A101KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.