Cap Ceramic Array 0.012uF 25V Y5V 10% 0508 Pad SMD 4 Capacitor 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.012uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Array |
| Size | 2.03 X 1.27 X 0.965mm |
| Package/Case | 0508 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.508mm |
| Number of Terminals | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |