The AVX W2A43G124KAT1A is a 4-element ceramic capacitor array with a capacitance of 0.12uF and a voltage rating of 25VDC. It has a tolerance of 10% and a DC rated voltage of 25V. The array is constructed with Y5V dielectric material and ceramic material, and is available in a 0508 package. It is suitable for surface mount applications and has a mounting style of pad. The operating temperature range is from -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Array |
| Size | 2.03 X 1.27 X 0.965mm |
| Package/Case | 0508 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.508mm |
| Number of Terminals | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |