The AVX W2A4YA330KAT2A is an array/network capacitor with a capacitance of 33nF and a DC rated voltage of 16V. It is a single-element device with 8 terminals and a width of 1.3mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 0508 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.1 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Capacitance | 0.000033 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |