Feed-through capacitor for data line EMI/RFI filtering. Features one function with a capacitance of 47000 pF, rated for 50V and 0.3A. Operates across a temperature range of -55°C to 125°C. Packaged in an EIA standard 0805 size with dimensions of 1.25mm width, 2.01mm length, and 1.14mm height, utilizing 3 pins.
Sign in to ask questions about the AVX W2F15C4738AT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX W2F15C4738AT1A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Number of Functions | 1 |
| Capacitance | 47000 |
| Height | 1.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W2F15C4738AT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.