The AVX W2F43A4708AT1F is a 4-element ceramic capacitor array with a capacitance of 47pF and a voltage rating of 25VDC. Constructed from C0G dielectric material, this array is suitable for high-frequency applications. The capacitors are mounted on a 0508 package with a pad termination style and a flat construction. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Voltage | 25VDC |
| Tolerance | -20% to 50% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 2.1 X 1.3 X 1.02mm |
| Package/Case | 0508 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.5mm |
| Number of Terminals | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |