Sign in to ask questions about the AVX W2H11A4718AT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX W2H11A4718AT1A technical specifications.
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Product Length (mm) | 2.01 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.14(Max) |
| Capacitance | 470pF |
| Voltage | 100VDC |
| Tolerance | -20% to 50% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 500mA |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| Minimum Insulation Resistance | 1GOhm |
| Cage Code | 6KUV2 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX W2H11A4718AT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.