Feed Through Capacitor, 1 Function(s), 100V, 0.5A, ROHS COMPLIANT, SMALL, EIA STD PACKAGE SIZE 0805, 4 PIN
AVX W2H11A4718AT1F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Number of Functions | 1 |
| Capacitance | 470 |
| Height | 1.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.