
The AVX W2H15C1028AT1A is an 0805 X7R ceramic capacitor with a capacitance of 0.001uF and a voltage rating of 50VDC. It has a tolerance of -20% to 50% and a minimum insulation resistance of 1G. The capacitor is constructed with a flat design and has a maximum operating temperature of 125 degrees Celsius. It is suitable for surface mount applications and is not intended for microwave use.
Sign in to ask questions about the AVX W2H15C1028AT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX W2H15C1028AT1A technical specifications.
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Product Length (mm) | 2.01 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.14(Max) |
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | -20% to 50% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 1000mA |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 1GOhm |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX W2H15C1028AT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.