The AVX W3A41A330KAT2A is an array/network capacitor with a capacitance of 33uF and a DC rated voltage of 100V. It operates within a temperature range of -55C to 125C and features 8 terminals. The capacitor is packaged in a 8-pin chip format with dimensions of 1.6mm width and 3.2mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Capacitance | 0.000033 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |