AVX W3A45C473K4T2A technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0612 |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.76 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1.35(Max) |
| Size (mm) | 1.6 X 3.2 X 1.35 |
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 10% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Number of Capacitors | 4 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX W3A45C473K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.