The AVX W3A45C821KAT2A is an array/network capacitor with a capacitance of 0.00082uF and a DC rated voltage of 50V. It has 8 terminals and is packaged in a chip format. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component classified under capacitor networks and arrays, specifically isolated and bused types.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Capacitance | 0.00082 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |