
Ceramic capacitor array, 0.1µF capacitance, 16V DC rated voltage, X7R dielectric, 20% tolerance. Features 4 isolated capacitor elements within a single package, operating from -55°C to 125°C. This 8-terminal, 0612 size SMD component offers a 1.6mm width and 3.2mm length.
AVX W3A4YC104MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Capacitance | 0.1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W3A4YC104MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.