The AVX W3A4ZC221KAT2A is an array/network capacitor with a capacitance of 0.22uF and a DC rated voltage of 10V. It has 8 terminals and is packaged in a chip format. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 1.6mm in width and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX W3A4ZC221KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Capacitance | 0.00022 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W3A4ZC221KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.