Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1206, 10 PIN
AVX W3F41A4708AT1A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.25 |
| Number of Functions | 1 |
| Manufacturer Series | W3F4 |
| Capacitance | 47 |
| Height | 1.22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.