Sign in to ask questions about the AVX W3F41A4708AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX W3F41A4708AT1F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.25 |
| Number of Functions | 1 |
| Manufacturer Series | W3F4 |
| Capacitance | 47 |
| Height | 1.22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W3F41A4708AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.