Cap Ceramic Array 470pF 50V X7R -20% to 50% 0612 Pad SMD 4 Capacitor 125°C T/R
AVX W3F45C4718AT2A technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | -20% to 50% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 3.25 X 1.6 X 1.22mm |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.76mm |
| Number of Terminals | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.