Checking distributor stock and pricing after the page loads.
AVX X2B2020RFRFT technical specifications.
| Category | RF Crossover |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.