The AVX Z3A43Y470M101KAT2A is an 8-element resistor network with 4 resistors and 4 capacitors. It has a resistance value of 100 Ohms and a capacitance of 47pF. The device is rated for a DC voltage of 25VDC and has a capacitance tolerance of 20%. It is constructed with a flat construction and has a surface mount package with a 0.76mm terminal pitch. The device operates over a temperature range of -55°C to 125°C and meets the requirements for low profile applications.
AVX Z3A43Y470M101KAT2A technical specifications.
| Capacitance | 47pF |
| Voltage | 25VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | ±500ppm/C |
| Resistance Value | 100Ohm |
| Resistance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 0.76mm |
| Special Features | Low Profile |
No datasheet is available for this part.