Photoelectric Sensor Fiber Optic PNP Open Collector
Azbil Group HPX-EG00-2S technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Output Type | PNP Open Collector |
| Shock Rating | 50G |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Azbil Group HPX-EG00-2S to view detailed technical specifications.
No datasheet is available for this part.