Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Azbil Group HPX-NT3 technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Azbil Group HPX-NT3 to view detailed technical specifications.
No datasheet is available for this part.