Azbil Group PS5L-EGZ24 technical specifications.
| Type | LED Lamp Unit |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Azbil Group PS5L-EGZ24 to view detailed technical specifications.
No datasheet is available for this part.