Switch Access LED Lamp Unit Push Button Switch
Checking distributor stock and pricing after the page loads.
Azbil Group PS5L-GAA12 technical specifications.
| Type | LED Lamp Unit |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.