Switch Snap Action N.O./N.C. SPDT Straight Lever 11A 250VAC 250VDC 248.57VA 1.18N Screw Mount Quick Connect/Solder
Azbil Group V-5212E technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 11@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 125000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.