
12V 1.2Ah sealed lead-acid battery, featuring a 12V DC rated voltage and 1.2Ah capacity. This general-purpose battery weighs 589.7g and contains lead.
Sign in to ask questions about the B&B Battery BP1.2-12-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&B Battery BP1.2-12-T1 technical specifications.
| Capacity | 1.2ah |
| Lead Free | Contains Lead |
| Series | BP |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 589.7g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP1.2-12-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
