
12V 12Ah sealed lead-acid battery, offering reliable power with a DC rated voltage of 12V. This general-purpose battery features a 12Ah capacity and a weight of 3900g. Designed for consistent performance, it contains lead and is part of a series known for its dependable energy storage solutions.
B&B Battery BP12-12-T2 technical specifications.
| Capacity | 12ah |
| Lead Free | Contains Lead |
| Series | BP |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 3900g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP12-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
