
12V 2.3Ah sealed lead-acid battery, offering reliable power for various applications. This general-purpose battery features a 12V DC rated voltage and a 2.3Ah capacity. Weighing 952.5g, it is constructed with lead.
Sign in to ask questions about the B&B Battery BP2.3-12-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&B Battery BP2.3-12-T1 technical specifications.
| Capacity | 2.3ah |
| Lead Free | Contains Lead |
| Series | BP |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 952.5g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP2.3-12-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
