
6V 3Ah sealed lead-acid battery, offering reliable power with a 6V DC rated voltage and 3Ah capacity. Weighing 635g, this battery is designed for general applications.
B&B Battery BP3-6-T1 technical specifications.
| Capacity | 3ah |
| Lead Free | Contains Lead |
| Series | BP |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 635g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP3-6-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
