
12V 7Ah sealed lead-acid battery, part of the BP series. Offers a reliable 7 amp-hour capacity for general power applications. Features a robust 12-volt voltage rating and a substantial 2500g weight.
B&B Battery BP7-12-T2 technical specifications.
| Capacity | 7ah |
| Series | BP |
| Voltage Rating | 12V |
| Weight | 2500g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP7-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
