BATTERY LEAD ACID 12V 110AH
B&B Battery BPL110-12 technical specifications.
| Capacity | 110ah |
| Series | BPL |
| Voltage Rating | 12V |
| Weight | 39900g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BPL110-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.