Sign in to ask questions about the B&B Battery BPL7-12-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&B Battery BPL7-12-T2 technical specifications.
| Capacity | 7ah |
| Lead Free | Contains Lead |
| Series | BPL |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 2600g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BPL7-12-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.