BATTERY LEAD ACID 12V 12AH
Sign in to ask questions about the B&B Battery EP12-12-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&B Battery EP12-12-T2 technical specifications.
| Capacity | 12ah |
| Lead Free | Contains Lead |
| Series | EP |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 4200g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery EP12-12-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.