BATTERY LEAD ACID 12V 5.3AH
Sign in to ask questions about the B&B Battery HR5.8-12-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&B Battery HR5.8-12-T1 technical specifications.
| Capacity | 5.3ah |
| Series | HR |
| Voltage Rating | 12V |
| Weight | 1900g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery HR5.8-12-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.