
Sealed lead-acid battery, 12V DC rated voltage, with an 8Ah capacity. Features a 12V nominal voltage and belongs to the HR series. Weighing 2800g, this battery contains lead.
B&B Battery HR9-12-T2 technical specifications.
| Capacity | 8ah |
| Lead Free | Contains Lead |
| Series | HR |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 2800g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery HR9-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
