
6V 8Ah sealed lead-acid battery, part of the HR series. Features a 6V DC rated voltage and 8Ah capacity. Constructed with lead, weighing 1400g.
B&B Battery HR9-6-T2 technical specifications.
| Capacity | 8ah |
| Lead Free | Contains Lead |
| Series | HR |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 1400g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery HR9-6-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
