
TELEPHONE PRODUCT TESTER; Tester Type:-; Resistance:-; External Height:95mm; External Width:245mm; External Depth:280mm; Product Range:- ;RoHS Compliant: NA
Sign in to ask questions about the B&K Precision 1045B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1045B technical specifications.
| Current Rating | 28mA |
| Frequency | 20Hz |
| Height | 95mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Weight | 4.4lb |
| Width | 245mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1045B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
