
Audio/Video Test Equipment NTSC GENERATOR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 1211E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 145mm |
| Mount | External |
| Number of Channels | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1211 |
| Weight | 0.6lb |
| Width | 38mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1211E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
