
Audio/Video Test Equipment HDTV PATTERN GENERAT
B&K Precision 1253 technical specifications.
| Height | 142mm |
| Mount | Desktop |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1253 |
| Weight | 0.39lb |
| Width | 79mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
