
B&K Precision 1501 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Number of Outputs | 1 |
| Output Current | 3A |
| Voltage - Output 1 | 4.5V |
| Voltage - Output 2 | 3V |
| Weight | 1.9lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
