
Single-output bench power supply offering adjustable voltage from 1V to 36V and a maximum output current of 3A. Features an LCD display for clear voltage and current readings, delivering up to 100W of output power. This compact unit, measuring 9.8 inches in length, 2.8 inches in width, and 6 inches in height, weighs 4.4lb and includes a power cord. Maximum power dissipation is rated at 108W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 1550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 3A |
| Display Type | LCD |
| Height | 6inch |
| Length | 9.8inch |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 100W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Series | 1550 |
| Voltage - Output 1 | 36V |
| Weight | 4.4lb |
| Width | 2.8inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
