
Bench Top Power Supplies 220V DC POWER SUPPLY W/USB CHA
B&K Precision 1550-EXD technical specifications.
| Current - Output 1 | 3A |
| Number of Outputs | 1 |
| Series | 1550 |
| Voltage - Output 1 | 36V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.
