
Safe Tester of Transformerless Equipment
B&K Precision 1604A technical specifications.
| Current - Output 1 | 2A |
| Height | 4inch |
| Length | 5.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 175W |
| Weight | 6lb |
| Width | 4inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1604A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
