
Adjustable DC power supply offering a single output with a voltage range of 0V to 18V and a maximum output current of 5A. Features a dual display for monitoring output parameters and a maximum power output of 220W. Designed for desktop mounting, this unit operates within a temperature range of 0°C to 40°C and requires a minimum AC supply voltage of 120V.
Sign in to ask questions about the B&K Precision 1621A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1621A technical specifications.
| Current - Output 1 | 5A |
| Display Type | Dual |
| Height | 4.53inch |
| Length | 10.63inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 220W |
| Min Supply Voltage (AC) | 120V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 220W |
| Output Voltage | 18V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 18V |
| Weight | 17lb |
| Width | 8.07inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1621A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
