
Bench Power Supply 0V to 60V Single-OUT 1.5A
Sign in to ask questions about the B&K Precision 1623A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1623A technical specifications.
| Current - Output 1 | 1.5A |
| Display Type | Dual |
| Height | 4.53inch |
| Length | 10.63inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 220W |
| Mount | Desktop |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 220W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Voltage - Output 1 | 60V |
| Weight | 16lb |
| Width | 8.07inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1623A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
