
Bench Top Power Supplies 0-30V 0-3A ANALOG
Sign in to ask questions about the B&K Precision 1626A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1626A technical specifications.
| Current - Output 1 | 3A |
| Display Type | Analog |
| Height | 4.53inch |
| Interface | Analog |
| Length | 10.63inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 210W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 210W |
| Voltage - Output 1 | 30V |
| Weight | 13lb |
| Width | 8.07inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1626A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
