
Bench Power Supply 0V to 30V Single-OUT 3A
B&K Precision 1627A technical specifications.
| Current - Output 1 | 3A |
| Display Type | Dual |
| Height | 4.53inch |
| Length | 10.63inch |
| Max Power Dissipation | 220W |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 220W |
| Packaging | Bulk |
| Voltage - Output 1 | 30V |
| Weight | 16lb |
| Width | 8.07inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1627A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
