
Bench Power Supply 0V to 24V Single-OUT 0.5A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 1651A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Current - Output 3 | 4A |
| Display Type | Analog |
| Interface | Analog |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Characters | 2 |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Voltage | 24V |
| Series | 1651 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 5V |
| Weight | 11lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1651A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
