
B&K Precision 1653A technical specifications.
| Current - Output 1 | 2A |
| Current Rating | 2A |
| Display Type | Analog |
| Height | 6.5inch |
| Interface | Analog |
| Length | 10.5inch |
| Mount | Desktop, Panel |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 300W |
| Output Voltage | 150V |
| Packaging | Bulk |
| Weight | 12lb |
| Width | 5.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1653A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
